
SP12T rotary switch featuring 12 positions with a 30° index angle and continuous index stops. This electromechanical component offers a 250mA current rating at 115VAC or 28VDC, with gold-plated silver contacts for reliable performance. It includes a 9.53mm stainless steel flatted shaft, panel mount orientation, and solder lug termination. Designed for durability, it boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles.
Grayhill 09A30-02-1-12N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 18.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-02-1-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
