This 12-position, 2-deck rotary switch features a silver contact material with gold plating and a panel mount design. It has a rated current of 250mA and a DC voltage rating of 28V. The switch has a fixed index angle of 30° and is available in a single package quantity. It is compliant with RoHS regulations and has a termination type of solder.
Grayhill 09A30-02-1-12N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-02-1-12N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.