This 6-position DP6T rotary switch features a 2-deck design with a current rating of 250mA and a maximum DC voltage rating of 28V. It is constructed with silver contacts and gold plating, and is rated for 50,000 mechanical cycles. The switch is panel mount and available in bulk packaging. It is compliant with RoHS regulations and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Grayhill 09A30-02-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |