This 2-position 4-pole rotary switch features a 9.53mm actuator length and is rated for 28V DC. The switch has a mechanical life of 50,000 cycles and is constructed with silver contacts plated with gold. It is suitable for panel mounting and is compliant with RoHS regulations.
Grayhill 09A30-02-4-02S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-02-4-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.