3-position, 4P3T rotary switch featuring a latched mechanism and solder terminals. This panel-mount component offers a 30° index angle with fixed stops, a 0.25A current rating at 28VDC, and a 115VAC voltage rating. Constructed with silver contacts and gold plating, it provides non-shorting contact style and boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. The stainless steel actuator extends 9.53mm, and the unit is RoHS compliant.
Grayhill 09A30-02-4-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 18.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-02-4-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.