Four-position, SP4T rotary switch featuring a latched mechanism and non-shorting silver contacts with gold plating. Rated for 0.25A at 28VDC and 115VAC, with a 30° index angle and fixed stops across three decks. Offers a 10,000-cycle electrical life and 50,000-cycle mechanical life, with a 9.53mm stainless steel actuator and solder termination for through-hole mounting.
Grayhill 09A30-03-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-03-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.