
DP6T rotary switch featuring 6 positions with a 30° index angle and fixed index stops. This electromechanical component offers a 0.25A current rating at 28VDC and 115VAC, with silver contacts plated in gold for enhanced conductivity. Designed for panel mounting with a threaded body and a standard stainless steel actuator, it includes solder terminals and a latched mechanism. Boasting an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles, this RoHS compliant switch is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 09A30-03-2-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09A30-03-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-03-2-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
