This Grayhill rotary switch features a 30° index angle and fixed index stops, with a maximum voltage rating of 28V DC and 115V AC. It has a current rating of 250mA and a mechanical life of 50,000 cycles. The switch is panel mount with a silver contact material and gold contact plating. It is RoHS compliant and available in a bulk packaging.
Grayhill 09A30-04-1-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-04-1-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.