
This 11-position SP11T rotary switch is designed for panel mount applications and features silver contacts with gold plating. It has a maximum voltage rating of 28V DC and 115V AC, and is rated for 50,000 mechanical cycles. The switch is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and has a solder termination.
Grayhill 09A30-04-1-11N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 11 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP11T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-04-1-11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.