This 4-position, 2-pole DP3T rotary switch features a silver contact material with gold plating and a mechanical life of 50,000 cycles. It is rated for a maximum DC voltage of 28V and an AC voltage of 115V. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Grayhill 09A30-04-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |