This 5-position rotary switch features 12 positions and a panel mount configuration. It has a silver contact material with gold plating and a 30° index angle. The switch is RoHS compliant and has a DC rated voltage of 28V and an AC voltage rating of 115V. The actuator length is 9.53mm and it has fixed index stops.
Grayhill 09A30-05-1-12N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-05-1-12N-F to view detailed technical specifications.
No datasheet is available for this part.