This 5-position 2-pole rotary switch features a silver contact material with gold plating and a mechanical life of 50,000 cycles. It is rated for a maximum DC voltage of 28V and a maximum AC voltage of 115V. The switch is designed for panel mount and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 09A30-05-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-05-2-04N to view detailed technical specifications.
No datasheet is available for this part.