
Six-position, single-pole, six-throw (SP6T) rotary switch with a latched mechanism. Features a 30° index angle and fixed index stops for precise positioning. Rated for 0.25A at 28VDC and 115VAC, with silver contacts and gold plating for reliable performance. Offers a 10,000-cycle electrical life and 50,000-cycle mechanical life. Designed for through-hole mounting with solder terminals and a standard actuator.
Grayhill 09A30-06-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 28.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-06-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
