
This panel mount rotary switch features 6 positions, 2 poles per deck, and 8 decks. It has a current rating of 250mA and is rated for a maximum voltage of 28V DC. The switch has a mechanical life of 50,000 cycles and is RoHS compliant. It is packaged in bulk and has a panel mount configuration.
Grayhill 09A30-08-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-08-2-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.