Rotary switch, Single Pole 4 Throw (SP4T), featuring a 4-position configuration with a 45° index angle and fixed stops. This electromechanical component offers a 250mA current rating at 115VAC or 28VDC, with silver contacts and gold plating for reliable performance. It includes a 9.53mm stainless steel shaft and solder lug terminations for panel mounting. Electrical life is rated at 10,000 cycles, with a mechanical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 09A45-01-1-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A45-01-1-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.