
Single Pole, 6 Throw (SP6T) rotary switch featuring a 6-position, 45° index angle with fixed stops. This panel-mount switch offers solder lug termination with silver contacts and gold plating, rated for 0.25A at 115VAC and 28VDC. It boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. The stainless steel actuator measures 9.53mm in length, and the overall component depth is 23.02mm.
Checking distributor stock and pricing after the page loads.
Grayhill 09A45-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 23.02mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 23.02mm |
| Max Current Rating | 250mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
