This 8-position rotary switch features a silver contact material with gold plating and a current rating of 250mA. It is designed for panel mount applications and is rated for 28V DC. The switch has a fixed index stop and a 45° index angle. It is compliant with RoHS regulations and is available in a single package quantity.
Grayhill 09A45-01-1-08S-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A45-01-1-08S-F to view detailed technical specifications.
No datasheet is available for this part.