Four-position, double-pole, single-throw (DP4T) rotary switch featuring a latched mechanism. Rated for 0.25A at 28VDC, with a maximum AC voltage rating of 115V. Offers 10,000 electrical cycles and 50,000 mechanical cycles. Includes silver contacts with gold plating, non-shorting contact style, and solder terminals. Panel mountable with a standard stainless steel actuator measuring 9.53mm.
Grayhill 09A45-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A45-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.