
5-position, Single Pole 5-Throw (SP5T) rotary switch featuring a non-shorting contact style and solder lug termination. Rated for 0.25A at 115VAC and 28VDC, this switch offers a 45° index angle with fixed stops and a 2-deck, 1-pole per deck configuration. It boasts a silver contact material with gold plating, a stainless steel actuator with a 9.53mm length, and a panel mount orientation. Designed for durability, it provides 10,000 electrical cycles and 50,000 mechanical cycles, is RoHS compliant, and lead-free.
Grayhill 09A45-02-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 18.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A45-02-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.