
DP6T Rotary Switch featuring 6 positions and 2 poles per deck across 2 decks. Offers a 45° index angle with fixed stops and a 6 flatted stainless steel shaft. Rated for 0.25A, 115VAC, and 28VDC, with silver contacts and gold plating. Designed for panel mounting with solder lug termination, providing 10,000 electrical and 50,000 mechanical life cycles. RoHS compliant and lead-free.
Grayhill 09A45-02-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 18.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A45-02-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
