
Single Pole, Six Throw (SP6T) rotary switch featuring a 45° index angle and fixed stops. Offers 10,000 electrical cycles and 50,000 mechanical cycles with silver contacts plated in gold. Rated for 115VAC and 28VDC, with a maximum current of 0.25A. Includes a 9.53mm stainless steel flatted shaft and solder lug terminations for panel mounting.
Grayhill 09A45-03-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A45-03-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.