
This 8-position SP8T rotary switch features a 45° index angle and is rated for 28V DC and 115V AC. It has a mechanical life of 50,000 cycles and is available with a silver contact material and gold plating. The switch is designed for panel mount and is RoHS compliant.
Grayhill 09A45-03-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A45-03-1-08N to view detailed technical specifications.
No datasheet is available for this part.
