Rotary switch, Single Pole Triple Throw (SP3T), featuring 3 positions with a 45° index angle and fixed stops. This electromechanical component offers a 0.25A current rating at 115VAC and 28VDC, with a silver contact material and gold plating. It includes a 3 flatted stainless steel shaft with a 9.53mm actuator length, panel mount orientation, and solder lug termination. Designed for 4 decks, each with a single pole, it boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles.
Grayhill 09A45-04-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 23.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A45-04-1-03N to view detailed technical specifications.
No datasheet is available for this part.