This 6-position SP3T rotary switch features a silver contact material with gold plating, a 45° index angle, and fixed index stops. It has a maximum voltage rating of 28V DC and 115V AC, with a mechanical life of 50,000 cycles. The switch is panel mount and RoHS compliant, packaged in bulk. It is suitable for use in a variety of applications where a reliable and durable switching solution is required.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |