This 2-position 3-pole DP3T rotary switch from Grayhill features a silver contact material with gold plating and a mechanical life of 50,000 cycles. It has a panel mount design and is rated for 28V DC and 115V AC. The switch has a fixed index angle of 60° and is RoHS compliant.
Grayhill 09A60-02-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A60-02-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.