DP3T Rotary Switch featuring 3 positions and 3 decks, with 2 poles per deck. Offers a 60° index angle and fixed index stops. Rated for 0.25A at 28VDC and 115VAC, with a mechanical life of 50,000 cycles and electrical life of 10,000 cycles. Includes silver contacts with gold plating and a non-shorting contact style. Panel mountable with a threaded bushing and solder terminals, equipped with a standard type, stainless steel actuator measuring 9.53mm.
Grayhill 09A60-03-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A60-03-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
