The 09A60-06-1-06N is a 6-position SP6T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a silver contact material with gold plating and a mechanical life of 50,000 cycles. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has a continuous index stop and a 60° index angle, with 6 decks and 1 pole per deck.
Grayhill 09A60-06-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A60-06-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
