SPDT Rotary Switch with 2 flatted stainless steel shaft, 9.53mm actuator length, and solder lug termination. Features silver contacts with gold plating, non-shorting contact style, and a 90° index angle with fixed stops. Rated for 0.25A at 115VAC and 28VDC, offering 10,000 electrical and 50,000 mechanical life cycles. This single-deck, single-pole switch supports 2 positions and panel mounting.
Grayhill 09A90-01-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A90-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.