This 6-position rotary switch features a 9.53mm actuator length and is rated for 28V DC and 115V AC. It has a silver contact material with gold plating and is designed for panel mount applications. The switch has fixed index stops and a 90° index angle, with 4 positions and 6 decks, each with 1 pole. It is compliant with RoHS regulations and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 90° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |