
This panel mount rotary switch features silver contacts with gold plating and a maximum DC voltage rating of 28V. It is available in bulk packaging and is compliant with RoHS regulations. The switch is not radiation hardened and has a maximum AC voltage rating of 115V. It is suitable for use in applications where a panel mount switch is required.
Grayhill 09M30-01-1-05N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M30-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.