This 5-position SPST rotary switch features a flatted shaft and is rated for 0.25 amps at 28 volts DC or 115 volts AC. It has an electrical life of 10,000 cycles and a 30-degree angle of throw. The switch is panel mount with a straight body orientation and solder lug termination. It is designed for use in a variety of applications where a coded and mechanical rotary switch is required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |