
The 09M30-01-2-04N is a 4-position DP4T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features silver contacts with gold plating and a mechanical life of 50,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Grayhill 09M30-01-2-04N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M30-01-2-04N to view detailed technical specifications.
No datasheet is available for this part.