
This 5-position DPST rotary switch is designed for panel mount applications and features a stainless steel actuator with a silver contact and gold plating. It has a maximum voltage rating of 28V DC and 115V AC, with an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. The switch is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 09M30-01-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09M30-01-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP5T |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M30-01-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.