
This Grayhill 09M30-01-6-02N is a 6-position rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a 30° index angle and a mechanical life of 50,000 cycles. The switch has a silver contact material with gold plating and is mounted on a panel. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 6PDT |
| RoHS | Compliant |