This 7-position SP7T rotary switch has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. The switch features silver contact material and a mechanical life of 50,000 cycles. It is designed for panel mount applications and is RoHS compliant. The termination type is solder.
Grayhill 09M30-02-1-07N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |
No datasheet is available for this part.