This 10-position rotary switch features a flatted shaft actuator style and a SP10T pole throw configuration. It has a maximum current rating of 0.25A at 115VAC or 28VDC, and a maximum AC voltage rating of 115V. The switch also has a maximum DC voltage rating of 28V and an electrical life of 10,000 cycles. The angle of throw is 30 degrees, and it has 10 numbered positions. The termination style is solder lug, and it is designed for panel mounting with a straight body orientation.
Grayhill 09M30-02-1-10S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 09M30-02-1-10S to view detailed technical specifications.
No datasheet is available for this part.