The 09M30-02-3-04S is a 3P4T rotary switch with a maximum current rating of 0.25A at 28VDC or 115VAC. It features a flatted shaft actuator style and a pole throw configuration of 3P4T. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V. It is designed for panel mount applications and has a termination style of solder lug. The switch has an electrical life of 10,000 hours and a number of positions of 4, with an angle of throw of 30 degrees.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 3P4T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |