This 6-position rotary switch features a 2-deck design with 6 poles per deck, suitable for applications up to 28V DC. The switch is panel mount and has a mechanical life of 50,000 cycles. It is RoHS compliant and has a silver contact material with gold plating. The switch is available in bulk packaging and is not radiation hardened.
Grayhill 09M30-02-6-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 6PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M30-02-6-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.