This panel mount rotary switch features a silver contact material with gold plating, a 30° index angle, and fixed index stops. It has a mechanical life of 50,000 cycles and is available in a bulk packaging option. The switch is RoHS compliant and has a maximum voltage rating of 28V DC and 115V AC. It is designed for panel mounting and has a throw configuration of SP8T with 3 decks and 1 pole per deck.
Grayhill 09M30-03-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M30-03-1-08N to view detailed technical specifications.
No datasheet is available for this part.