This SP3T rotary switch features a flatted shaft actuator style and a pole throw configuration of SP3T. It has a maximum current rating of 0.25A at 115VAC or 28VDC, and a maximum AC voltage rating of 115V. The switch also has a maximum DC voltage rating of 28V and an electrical life of 10,000 cycles. It is designed for panel mount applications and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 09M30-05-1-03N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.