
This 6-position 2-pole rotary switch has a maximum voltage rating of 28V DC and 115V AC. It features a 30° index angle and is designed for panel mount applications. The switch has a mechanical life of 50,000 cycles and is available in a bulk packaging configuration. It is RoHS compliant and has a silver contact material with gold plating.
Grayhill 09M30-06-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP6T |
| RoHS | Compliant |
No datasheet is available for this part.