
This 5-position SP5T rotary switch features a silver contact material with gold plating, a 45° index angle, and fixed index stops. It has a mechanical life of 50,000 cycles and is rated for a maximum voltage of 28V DC and 115V AC. The switch is panel mount and available in bulk packaging. It is compliant with RoHS regulations and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-01-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
No datasheet is available for this part.