The Grayhill 09M45-01-1-06S is a SP6T rotary switch with a flatted shaft actuator style. It features a 6-position pole throw configuration and a maximum angle of throw of 45°. The switch has a maximum current rating of 0.25A at 115VAC or 28VDC, and a maximum AC voltage rating of 115V. It is designed for panel mounting with a solder lug termination style and a straight body orientation. The switch has an electrical life of 10,000 hours.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-01-1-06S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |