This rotary switch features 8 positions with a single pole and is designed for panel mount applications. It has a maximum voltage rating of 28V DC and can withstand 50,000 mechanical cycles. The switch has a silver contact material with gold plating and is packaged in bulk. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-01-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |