
The 09M45-01-2-02N is a 2-position 2-pole DPDT rotary switch from Grayhill. It features a silver contact material with gold plating and a mechanical life of 50,000 cycles. The switch is rated for a maximum DC voltage of 28V and AC voltage of 115V. It is packaged in bulk and is RoHS compliant. The switch has a panel mount design and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-01-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.