The 09M45-02-1-02N is a 2-position SPDT rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a panel mount design and is available in bulk packaging. The switch has a mechanical life of 50,000 cycles and is RoHS compliant. The actuator length is 9.53mm and the contact material is silver with a gold plating.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-02-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |