This 3-position SP3T rotary switch features silver contacts with gold plating, a maximum voltage rating of 28V DC and 115V AC, and a mechanical life of 50,000 cycles. It is packaged in bulk and is suitable for panel mount applications. The switch is compliant with RoHS regulations and does not undergo radiation hardening. It is designed for use in electromechanical applications, specifically in rotary switches with coded and mechanical configurations.
Grayhill 09M45-02-1-03S technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M45-02-1-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.