The 09M45-02-1-04S is a SP4T rotary switch with two decks and four positions. It has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. The switch is designed for panel mount applications and features a silver contact material with a gold plating. It has a mechanical life of 50,000 cycles and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-02-1-04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
No datasheet is available for this part.