Rotary switch featuring a Single Pole, 5 Throw (SP5T) configuration with 5 positions and a 45° index angle. This electromechanical component offers a non-shorting contact style with silver contacts and gold plating, rated for 0.25A at 115VAC and 28VDC. It boasts a 2-deck design with 1 pole per deck, a stainless steel shaft measuring 9.53mm, and solder lug termination. Designed for panel mounting, it provides a mechanical life of 50,000 cycles and an electrical life of 10,000 cycles, adhering to RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 09M45-02-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09M45-02-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP5T, SP |
| Weight | 18.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M45-02-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.