
Six-position, single-pole, six-throw (SP6T) rotary switch featuring a latched mechanism. Operates at 0.5A and 28VDC, with a maximum AC voltage rating of 115V. Constructed with silver contacts and gold plating, offering non-shorting contact style and a 45° index angle. Includes a stainless steel actuator with a 9.53mm length and solder terminals for through-hole mounting. Rated for 10,000 electrical cycles and 50,000 mechanical cycles, this RoHS compliant component is lead-free.
Grayhill 09M45-02-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP6T, SP |
| Weight | 18.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M45-02-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.